



LGU2D102MELC | |
|---|---|
DigiKey Part Number | 493-2712-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D102MELC |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D102MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D102MELC25 | Nichicon | 24 | 493-6118-ND | 6,29000 € | Direct |
| LAR2D102MELA45 | Nichicon | 106 | 493-8024-ND | 5,15000 € | Similar |
| LAR2D102MELZ50 | Nichicon | 197 | 493-8023-ND | 5,63000 € | Similar |
| LGG2D102MELA40 | Nichicon | 256 | 493-7983-ND | 5,65000 € | Similar |
| LGG2D102MELB30 | Nichicon | 126 | 493-8127-ND | 5,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,29500 € | 42,95 € |
| 50 | 3,53680 € | 176,84 € |
| 200 | 3,09975 € | 619,95 € |
| 600 | 2,85205 € | 1.711,23 € |
| 1.000 | 2,75952 € | 2.759,52 € |
| 2.600 | 2,61709 € | 6.804,43 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

