ECJ-3YB1C226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 47.533
Unit Price: 0,59000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 351.963
Unit Price: 0,22000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 242.058
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.703
Unit Price: 0,68000 €
Datasheet

Upgrade


TDK
In Stock: 325.143
Unit Price: 0,73000 €
Datasheet

Upgrade


TDK
In Stock: 1.333.176
Unit Price: 0,73000 €
Datasheet

Upgrade


YAGEO
In Stock: 245
Unit Price: 0,53000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Upgrade


YAGEO
In Stock: 22
Unit Price: 0,53000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 721.721
Unit Price: 0,33000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18.456
Unit Price: 0,43000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 83.223
Unit Price: 0,46000 €
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1C226M

DigiKey Part Number
PCC2332TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1C226M
Description
CAP CER 22UF 16V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes