
CL31A226KOCLFNC | |
|---|---|
DigiKey Part Number | 1276-2725-2-ND - Tape & Reel (TR) 1276-2725-1-ND - Cut Tape (CT) 1276-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOCLFNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOCLFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,12055 € | 120,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09589 € | 383,56 € |
| 8.000 | 0,09516 € | 761,28 € |
| 12.000 | 0,09478 € | 1.137,36 € |
| 20.000 | 0,09435 € | 1.887,00 € |
| 28.000 | 0,09264 € | 2.593,92 € |
| 40.000 | 0,09092 € | 3.636,80 € |
| 48.000 | 0,09011 € | 4.325,28 € |
| 96.000 | 0,08805 € | 8.452,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

