
1206X226M160CT | |
---|---|
DigiKey Part Number | 1292-1206X226M160CTTR-ND - Tape & Reel (TR) 1292-1206X226M160CT-ND - Cut Tape (CT) 1292-1206X226M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X226M160CT |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X226M160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05864 € | 29,32 € |
1.000 | 0,05332 € | 53,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04717 € | 94,34 € |
4.000 | 0,04398 € | 175,92 € |
6.000 | 0,04194 € | 251,64 € |
10.000 | 0,03989 € | 398,90 € |
14.000 | 0,03884 € | 543,76 € |
20.000 | 0,03870 € | 774,00 € |
24.000 | 0,03774 € | 905,76 € |
48.000 | 0,03694 € | 1.773,12 € |
50.000 | 0,03685 € | 1.842,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |