
CL31A226MOCLNNC | |
|---|---|
DigiKey Part Number | 1276-2728-2-ND - Tape & Reel (TR) 1276-2728-1-ND - Cut Tape (CT) 1276-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226MOCLNNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226MOCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05061 € | 50,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03973 € | 158,92 € |
| 8.000 | 0,03756 € | 300,48 € |
| 12.000 | 0,03647 € | 437,64 € |
| 20.000 | 0,03627 € | 725,40 € |
| 28.000 | 0,03525 € | 987,00 € |
| 40.000 | 0,03514 € | 1.405,60 € |
| 48.000 | 0,03486 € | 1.673,28 € |
| 96.000 | 0,03344 € | 3.210,24 € |
| 100.000 | 0,03336 € | 3.336,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

