1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (xMK316)
TAIYO YUDEN MLCCs

EMK316BJ226ML-T

DigiKey Part Number
587-1433-2-ND - Tape & Reel (TR)
587-1433-1-ND - Cut Tape (CT)
587-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ226ML-T
Description
CAP CER 22UF 16V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
EMK316BJ226ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274.796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20580 €10,29 €
1000,18470 €18,47 €
5000,14928 €74,64 €
1.0000,13834 €138,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11218 €224,36 €
4.0000,11122 €444,88 €
6.0000,11073 €664,38 €
10.0000,11016 €1.101,60 €
14.0000,10982 €1.537,48 €
20.0000,10940 €2.188,00 €
24.0000,10831 €2.599,44 €
48.0000,10462 €5.021,76 €
50.0000,10442 €5.221,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €