ECJ-2FB1A106K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 796
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 310.136
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 161.612
Unit Price: 0,27000 €
Datasheet

Direct


TDK
In Stock: 76.358
Unit Price: 0,22000 €
Datasheet

Direct


YAGEO
In Stock: 46.796
Unit Price: 0,34000 €
Datasheet

Direct


YAGEO
In Stock: 72.439
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 618.616
Unit Price: 0,34000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 568.269
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 75.730
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 50.035
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 258.910
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 88.571
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 729.795
Unit Price: 0,18000 €

Direct


Taiyo Yuden
In Stock: 567.819
Unit Price: 0,11000 €
Datasheet
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1A106K

DigiKey Part Number
PCC2403TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1A106K
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes