CC0805KKX5R6BB106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0805KKX5R6BB106
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R6BB106

DigiKey Part Number
311-1460-2-ND - Tape & Reel (TR)
311-1460-1-ND - Cut Tape (CT)
311-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R6BB106
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19400 €1,94 €
500,14320 €7,16 €
1000,12760 €12,76 €
5000,10120 €50,60 €
1.0000,09306 €93,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07448 €223,44 €
6.0000,07114 €426,84 €
9.0000,06993 €629,37 €
15.0000,06956 €1.043,40 €
21.0000,06935 €1.456,35 €
30.0000,06913 €2.073,90 €
36.0000,06907 €2.486,52 €
72.0000,06662 €4.796,64 €
75.0000,06649 €4.986,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €