
0805ZD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A106KUTR-ND - Tape & Reel (TR) 478-KGM21AR51A106KUCT-ND - Cut Tape (CT) 478-KGM21AR51A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04394 € | 43,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03898 € | 116,94 € |
| 6.000 | 0,03588 € | 215,28 € |
| 9.000 | 0,03298 € | 296,82 € |
| 15.000 | 0,03233 € | 484,95 € |
| 21.000 | 0,03221 € | 676,41 € |
| 30.000 | 0,03144 € | 943,20 € |
| 36.000 | 0,03103 € | 1.117,08 € |
| 72.000 | 0,02962 € | 2.132,64 € |
| 75.000 | 0,02955 € | 2.216,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

