


CC0805KRX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-3424-2-ND - Tape & Reel (TR) 311-3424-1-ND - Cut Tape (CT) 311-3424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,07570 € | 7,57 € |
| 500 | 0,07318 € | 36,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08313 € | 332,52 € |
| 8.000 | 0,07851 € | 628,08 € |
| 12.000 | 0,07619 € | 914,28 € |
| 20.000 | 0,07363 € | 1.472,60 € |
| 28.000 | 0,07213 € | 2.019,64 € |
| 40.000 | 0,07068 € | 2.827,20 € |
| 48.000 | 0,07000 € | 3.360,00 € |
| 96.000 | 0,06770 € | 6.499,20 € |
| 100.000 | 0,06757 € | 6.757,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

