CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KPFNNNF

DigiKey Part Number
1276-CL21A106KPFNNNFTR-ND - Tape & Reel (TR)
1276-CL21A106KPFNNNFCT-ND - Cut Tape (CT)
1276-CL21A106KPFNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KPFNNNF
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KPFNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02760 €2,76 €
5000,02024 €10,12 €
1.0000,01798 €17,98 €
2.5000,01560 €39,00 €
5.0000,01416 €70,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00932 €93,20 €
20.0000,00831 €166,20 €
30.0000,00826 €247,80 €
50.0000,00821 €410,50 €
70.0000,00818 €572,60 €
100.0000,00815 €815,00 €
120.0000,00814 €976,80 €
240.0000,00809 €1.941,60 €
250.0000,00808 €2.020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €