Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V2AA330P | |
|---|---|
DigiKey Part Number | PCE3208TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V2AA330P |
Description | CAP ALUM 33UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V2AA330P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-2AA330P | Panasonic Industry | 842 | PCE3969CT-ND | 0,71000 € | Direct |
| EEE-FK2A330P | Panasonic Industry | 12.512 | PCE3846CT-ND | 0,89000 € | Direct |
| EEE-TG2A330P | Panasonic Industry | 1.285 | PCE4126CT-ND | 1,16000 € | Direct |
| 100SEV33M10X10.5 | Rubycon | 1.203 | 1189-3062-1-ND | 0,73000 € | Direct |
| AFK336M2AG24T-F | Cornell Dubilier Knowles | 2.909 | 338-2180-1-ND | 1,48000 € | Direct |











