EDH336M100S9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2.909
Unit Price: 1,48000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 791
Unit Price: 4,17000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.171
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.008
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.000
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.207
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 251
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 945
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 65
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.285
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.313
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.359
Unit Price: 1,09000 €
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH336M100S9PAA

DigiKey Part Number
EDH336M100S9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH336M100S9PAA
Description
CAP ALUM 33UF 20% 100V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH336M100S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
187.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,21429 €1.500,03 €
Unit Price without VAT:0,21429 €
Unit Price with VAT:0,25501 €