
AFK336M2AG24T-F | |
|---|---|
DigiKey Part Number | 338-2180-2-ND - Tape & Reel (TR) 338-2180-1-ND - Cut Tape (CT) 338-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M2AG24T-F |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,67520 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55780 € | 278,90 € |
| 1.000 | 0,52083 € | 520,83 € |
| 1.500 | 0,50217 € | 753,25 € |
| 2.500 | 0,48137 € | 1.203,42 € |
| 3.500 | 0,46915 € | 1.642,03 € |
| 5.000 | 0,45734 € | 2.286,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

