

UCD2A330MNL1GS | |
---|---|
DigiKey Part Number | 493-6435-2-ND - Tape & Reel (TR) 493-6435-1-ND - Cut Tape (CT) 493-6435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A330MNL1GS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A330MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39300 € | 3,93 € |
50 | 0,29480 € | 14,74 € |
100 | 0,26360 € | 26,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,20982 € | 104,91 € |
1.000 | 0,19285 € | 192,85 € |
1.500 | 0,18429 € | 276,44 € |
2.500 | 0,17474 € | 436,85 € |
3.500 | 0,16912 € | 591,92 € |
5.000 | 0,16370 € | 818,50 € |
6.000 | 0,16112 € | 966,72 € |
12.000 | 0,15239 € | 1.828,68 € |
12.500 | 0,15192 € | 1.899,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |