
100SGV33M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2387-2-ND - Tape & Reel (TR) 1189-2387-1-ND - Cut Tape (CT) 1189-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SGV33M10X10.5 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SGV33M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,42090 € | 42,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34050 € | 170,25 € |
| 1.000 | 0,31517 € | 315,17 € |
| 1.500 | 0,30238 € | 453,57 € |
| 2.500 | 0,28812 € | 720,30 € |
| 3.500 | 0,27974 € | 979,09 € |
| 5.000 | 0,27164 € | 1.358,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

