
EEE-2AA330P | |
|---|---|
DigiKey Part Number | PCE3969TR-ND - Tape & Reel (TR) PCE3969CT-ND - Cut Tape (CT) PCE3969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA330P |
Description | CAP ALUM 33UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A330P | Panasonic Industry | 12.332 | PCE3846CT-ND | 0,89000 € | Direct |
| EEE-TG2A330P | Panasonic Industry | 1.216 | PCE4126CT-ND | 1,16000 € | Direct |
| EEE-FN2A330P | Panasonic Industry | 1.065 | 10-EEE-FN2A330PCT-ND | 0,89000 € | MFR Recommended |
| 100SEV33M10X10.5 | Rubycon | 1.203 | 1189-3062-1-ND | 0,73000 € | Direct |
| AFK336M2AG24T-F | Cornell Dubilier Knowles | 2.909 | 338-2180-1-ND | 1,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,29980 € | 29,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21656 € | 216,56 € |
| 1.500 | 0,20716 € | 310,74 € |
| 2.500 | 0,19667 € | 491,68 € |
| 3.500 | 0,19051 € | 666,79 € |
| 5.000 | 0,18455 € | 922,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

