

LFG172 | |
|---|---|
DigiKey Part Number | 1053-1595-ND |
Manufacturer | |
Manufacturer Product Number | LFG172 |
Description | FAN FILTER GUARD ASSY 172MM ABS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | OA109, OA125, OD162, OA172, OA4715, OA5920, OD172, OD1225, OD1232, OD1238 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 10 | 9,69500 € | 96,95 € |
| 25 | 8,89840 € | 222,46 € |
| 50 | 8,32200 € | 416,10 € |
| 100 | 7,77410 € | 777,41 € |
| 250 | 7,77332 € | 1.943,33 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,01820 € |












