
OA172EC-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1817-ND |
Manufacturer | |
Manufacturer Product Number | OA172EC-22-1WB |
Description | FAN EC 172X150X51MM 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172EC-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 220.0 CFM (6.16m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 57.0dB | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, UR | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |












