
174441BK0 | |
|---|---|
DigiKey Part Number | 1053-174441BK0-ND |
Manufacturer | |
Manufacturer Product Number | 174441BK0 |
Description | FAN AXIAL 172X38.5MM 48VDC RECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.50mm | |
Air Flow | 224.0 CFM (6.27m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.3dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 28 ~ 52VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,90000 € | 83,90 € |
| 20 | 63,48900 € | 1.269,78 € |
| 40 | 61,34425 € | 2.453,77 € |
| Unit Price without VAT: | 83,90000 € |
|---|---|
| Unit Price with VAT: | 99,84100 € |






















