Fan Tubeaxial 115VAC Square - 204mm L x 204mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 204mm L x 204mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals
OA172LFGxxxxxx

OA172LFG111T

DigiKey Part Number
1053-1589-ND
Manufacturer
Manufacturer Product Number
OA172LFG111T
Description
FAN AXIAL 204X77.5MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 204mm L x 204mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172LFG111T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 204mm L x 204mm H
Width
77.50mm
Air Flow
235.0 CFM (6.58m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit
Noise
52.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,51000 €63,51 €
1051,52700 €515,27 €
2547,12920 €1.178,23 €
5045,75860 €2.287,93 €
Manufacturers Standard Package
Unit Price without VAT:63,51000 €
Unit Price with VAT:75,57690 €