OD172SAP-12MBIP68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD172SAP-12MBIP68
Orion Fans presents - What does IP68 mean?

OD172SAP-48MBIP68

DigiKey Part Number
OD172SAP-48MBIP68-ND
Manufacturer
Manufacturer Product Number
OD172SAP-48MBIP68
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 180.0 CFM (5.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD172SAP-48MBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
180.0 CFM (5.04m³/min)
Static Pressure
0.510 in H2O (127.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
42.0dB
Power (Watts)
14.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
90000 Hrs @ 35°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30072,62637 €21.787,91 €
Unit Price without VAT:72,62637 €
Unit Price with VAT:86,42538 €