Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

NSV60601MZ4T1G | |
|---|---|
DigiKey Part Number | NSV60601MZ4T1GOSTR-ND - Tape & Reel (TR) NSV60601MZ4T1GOSCT-ND - Cut Tape (CT) NSV60601MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60601MZ4T1G |
Description | TRANS NPN 60V 6A SOT223 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60601MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34770 € | 34,77 € |
| 500 | 0,26788 € | 133,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24215 € | 242,15 € |
| 2.000 | 0,22049 € | 440,98 € |
| 3.000 | 0,20944 € | 628,32 € |
| 5.000 | 0,19704 € | 985,20 € |
| 7.000 | 0,18969 € | 1.327,83 € |
| 10.000 | 0,18254 € | 1.825,40 € |
| 25.000 | 0,17069 € | 4.267,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |















