
DSS60601MZ4-13 | |
|---|---|
DigiKey Part Number | DSS60601MZ4DITR-ND - Tape & Reel (TR) DSS60601MZ4DICT-ND - Cut Tape (CT) DSS60601MZ4DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS60601MZ4-13 |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,16749 € | 167,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14694 € | 367,35 € |
| 5.000 | 0,13423 € | 671,15 € |
| 7.500 | 0,12775 € | 958,12 € |
| 12.500 | 0,12047 € | 1.505,88 € |
| 17.500 | 0,11615 € | 2.032,62 € |
| 25.000 | 0,11196 € | 2.799,00 € |
| 62.500 | 0,10796 € | 6.747,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


