BSP41,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 9.786
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.074
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.730
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 20.350
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 810
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.907
Unit Price: 0,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 46.000
Unit Price: 0,19865 €
Datasheet

Similar


Diodes Incorporated
In Stock: 338
Unit Price: 0,38000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.840
Unit Price: 1,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.197
Unit Price: 0,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.504
Unit Price: 0,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.926
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 49.218
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 11.597
Unit Price: 0,85000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP41,115

DigiKey Part Number
1727-5491-2-ND - Tape & Reel (TR)
1727-5491-1-ND - Cut Tape (CT)
1727-5491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP41,115
Description
TRANS NPN 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP41,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types