Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

NSV60601MZ4T3G | |
|---|---|
DigiKey Part Number | NSV60601MZ4T3GOSTR-ND - Tape & Reel (TR) NSV60601MZ4T3GOSCT-ND - Cut Tape (CT) NSV60601MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60601MZ4T3G |
Description | TRANS NPN 60V 6A SOT223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60601MZ4T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36830 € | 36,83 € |
| 500 | 0,28380 € | 141,90 € |
| 1.000 | 0,25654 € | 256,54 € |
| 2.000 | 0,23361 € | 467,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20218 € | 808,72 € |
| 8.000 | 0,18687 € | 1.494,96 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |






