
RB068L150DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB068L150DDTE25TR-ND - Tape & Reel (TR) 846-RB068L150DDTE25CT-ND - Cut Tape (CT) 846-RB068L150DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L150DDTE25 |
Description | DIODE SCHOTTKY 150V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22256 € | 111,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18898 € | 283,47 € |
| 3.000 | 0,17205 € | 516,15 € |
| 4.500 | 0,16342 € | 735,39 € |
| 7.500 | 0,15373 € | 1.152,98 € |
| 10.500 | 0,14798 € | 1.553,79 € |
| 15.000 | 0,14240 € | 2.136,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


