NP2100SCMCT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41674 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.065
Unit Price: 1,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.947
Unit Price: 1,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.085
Unit Price: 1,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 183
Unit Price: 1,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31555 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42589 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.603
Unit Price: 0,77000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,27970 €
Datasheet
180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP2100SCMCT3G

DigiKey Part Number
NP2100SCMCT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP2100SCMCT3G
Description
THYRISTOR 180V 400A DO-214AA
Customer Reference
Detailed Description
180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP2100SCMCT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
240V
Voltage - Off State
180V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
33pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes