
SMTBJ170A | |
---|---|
DigiKey Part Number | SMTBJ170A-ND - Tape & Reel (TR) |
Manufacturer | Littelfuse Inc. |
Manufacturer Product Number | SMTBJ170A |
Description | THYRISTOR 170V 150A DO-214AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 215V | |
Voltage - Off State | 170V | |
Voltage - On State | 2 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,42450 € | 1.273,50 € |
Unit Price without VAT: | 0,42450 € |
---|---|
Unit Price with VAT: | 0,50516 € |