
P2000SALRP | |
|---|---|
DigiKey Part Number | P2000SALRPTR-ND - Tape & Reel (TR) P2000SALRPCT-ND - Cut Tape (CT) P2000SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2000SALRP |
Description | THYRISTOR 180V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 35pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,46734 € | 233,67 € |
| 1.000 | 0,42753 € | 427,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39265 € | 981,62 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

