
P2000SBLRP | |
---|---|
DigiKey Part Number | P2000SBLRPTR-ND - Tape & Reel (TR) P2000SBLRPCT-ND - Cut Tape (CT) P2000SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2000SBLRP |
Description | THYRISTOR 180V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 95pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
10 | 1,00400 € | 10,04 € |
100 | 0,67850 € | 67,85 € |
500 | 0,53932 € | 269,66 € |
1.000 | 0,49455 € | 494,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,39148 € | 978,70 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |