
SMTPA180 | |
---|---|
DigiKey Part Number | 497-3723-2-ND - Tape & Reel (TR) 497-3723-1-ND - Cut Tape (CT) 497-3723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA180 |
Description | THYRISTOR 180V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,47800 € | 4,78 € |
100 | 0,31020 € | 31,02 € |
500 | 0,23796 € | 118,98 € |
1.000 | 0,21468 € | 214,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18946 € | 473,65 € |
5.000 | 0,17387 € | 869,35 € |
7.500 | 0,16592 € | 1.244,40 € |
12.500 | 0,15700 € | 1.962,50 € |
17.500 | 0,15171 € | 2.654,93 € |
25.000 | 0,14733 € | 3.683,25 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |