NL17SZ86DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.903
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 10.384
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 11.576
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44.207
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 188
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04107 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.904
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.488
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.995
Unit Price: 0,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 139
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.093
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.264
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 115.532
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.272
Unit Price: 1,95000 €
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ86DFT2

DigiKey Part Number
NL17SZ86DFT2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ86DFT2
Description
IC GATE XOR 1CH 2-INP SC88A
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ86DFT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes