
NC7SZ86P5X | |
|---|---|
DigiKey Part Number | NC7SZ86P5XTR-ND - Tape & Reel (TR) NC7SZ86P5XCT-ND - Cut Tape (CT) NC7SZ86P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ86P5X |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ86P5X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ86DFT2G | onsemi | 22.883 | NL17SZ86DFT2GOSCT-ND | 0,08000 € | Similar |
| 74LVC1G86SE-7 | Diodes Incorporated | 6.896 | 74LVC1G86SE-7DICT-ND | 0,08000 € | Direct |
| SN74LVC1G86DCKR | Texas Instruments | 106 | 296-9854-1-ND | 0,10000 € | Direct |
| 74LVC1G86GV,125 | Nexperia USA Inc. | 41.172 | 1727-6082-1-ND | 0,14000 € | Similar |
| 74LVC1G86GW,125 | Nexperia USA Inc. | 6.008 | 1727-6083-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02592 € | 25,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02405 € | 72,15 € |
| 6.000 | 0,02313 € | 138,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




