
74LVC1G86SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G86SE-7DITR-ND - Tape & Reel (TR) 74LVC1G86SE-7DICT-ND - Cut Tape (CT) 74LVC1G86SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04150 € | 4,15 € |
| 250 | 0,03772 € | 9,43 € |
| 500 | 0,03542 € | 17,71 € |
| 1.000 | 0,03355 € | 33,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03121 € | 93,63 € |
| 6.000 | 0,03008 € | 180,48 € |
| 9.000 | 0,02951 € | 265,59 € |
| 15.000 | 0,02887 € | 433,05 € |
| 21.000 | 0,02850 € | 598,50 € |
| 30.000 | 0,02815 € | 844,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











