



CSTNE8M00G520000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE8M00G520000R0TR-ND - Tape & Reel (TR) 490-CSTNE8M00G520000R0CT-ND - Cut Tape (CT) 490-CSTNE8M00G520000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G520000R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G520000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,17640 € | 17,64 € |
| 250 | 0,16676 € | 41,69 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15325 € | 153,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14618 € | 438,54 € |
| 6.000 | 0,14014 € | 840,84 € |
| 9.000 | 0,13671 € | 1.230,39 € |
| 15.000 | 0,13252 € | 1.987,80 € |
| 21.000 | 0,12984 € | 2.726,64 € |
| 30.000 | 0,12705 € | 3.811,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










