
SN74LVC1G86DCKT | |
|---|---|
DigiKey Part Number | 296-32310-2-ND - Tape & Reel (TR) 296-32310-1-ND - Cut Tape (CT) 296-32310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKT |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DCKT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86GV,125 | Nexperia USA Inc. | 41.172 | 1727-6082-1-ND | 0,15000 € | Similar |
| 74LVC1G86SE-7 | Diodes Incorporated | 2.850 | 74LVC1G86SE-7DICT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 750 | 0,38568 € | 289,26 € |
| 1.250 | 0,37604 € | 470,05 € |
| 1.750 | 0,37040 € | 648,20 € |
| 2.500 | 0,36497 € | 912,43 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



