
SN74LVC1G86DBVR | |
|---|---|
DigiKey Part Number | 296-9853-2-ND - Tape & Reel (TR) 296-9853-1-ND - Cut Tape (CT) 296-9853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07600 € | 1,90 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05888 € | 14,72 € |
| 500 | 0,05550 € | 27,75 € |
| 1.000 | 0,05275 € | 52,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04933 € | 147,99 € |
| 6.000 | 0,04766 € | 285,96 € |
| 9.000 | 0,04682 € | 421,38 € |
| 15.000 | 0,04590 € | 688,50 € |
| 21.000 | 0,04536 € | 952,56 € |
| 30.000 | 0,04483 € | 1.344,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |







