MFR Recommended
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL17SZ126XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ126XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ126XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ126XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ126XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ126XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04720 € | 1,18 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03608 € | 9,02 € |
| 500 | 0,03388 € | 16,94 € |
| 1.000 | 0,03206 € | 32,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02933 € | 117,32 € |
| 8.000 | 0,02832 € | 226,56 € |
| 12.000 | 0,02781 € | 333,72 € |
| 20.000 | 0,02725 € | 545,00 € |
| 28.000 | 0,02692 € | 753,76 € |
| 40.000 | 0,02660 € | 1.064,00 € |
| 100.000 | 0,02592 € | 2.592,00 € |
| 200.000 | 0,02551 € | 5.102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |













