
SN74LVC1G126DRLR | |
|---|---|
DigiKey Part Number | 296-18013-2-ND - Tape & Reel (TR) 296-18013-1-ND - Cut Tape (CT) 296-18013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13140 € | 13,14 € |
| 250 | 0,12112 € | 30,28 € |
| 500 | 0,11492 € | 57,46 € |
| 1.000 | 0,10983 € | 109,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10217 € | 408,68 € |
| 8.000 | 0,09932 € | 794,56 € |
| 12.000 | 0,09790 € | 1.174,80 € |
| 20.000 | 0,09632 € | 1.926,40 € |
| 28.000 | 0,09539 € | 2.670,92 € |
| 40.000 | 0,09451 € | 3.780,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









