Direct

74LVC1G125DRLRG4 | |
|---|---|
DigiKey Part Number | 74LVC1G125DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DRLRG4 |
Description | IC BUFFER NON-INVERT 5.5V SOT-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12383 € | 495,32 € |
| 8.000 | 0,12049 € | 963,92 € |
| 12.000 | 0,11882 € | 1.425,84 € |
| 20.000 | 0,11697 € | 2.339,40 € |
| 28.000 | 0,11589 € | 3.244,92 € |
| 40.000 | 0,11485 € | 4.594,00 € |
| Unit Price without VAT: | 0,12383 € |
|---|---|
| Unit Price with VAT: | 0,14736 € |


