
SN74LVC1G125DRLR | |
|---|---|
DigiKey Part Number | 296-18012-2-ND - Tape & Reel (TR) 296-18012-1-ND - Cut Tape (CT) 296-18012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DRLR |
Description | IC BUFF NON-INVERT 5.5V SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16680 € | 4,17 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13224 € | 33,06 € |
| 500 | 0,12556 € | 62,78 € |
| 1.000 | 0,12006 € | 120,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11181 € | 447,24 € |
| 8.000 | 0,10874 € | 869,92 € |
| 12.000 | 0,10721 € | 1.286,52 € |
| 20.000 | 0,10551 € | 2.110,20 € |
| 28.000 | 0,10451 € | 2.926,28 € |
| 40.000 | 0,10356 € | 4.142,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








