Direct

FT4232HQ-REEL | |
|---|---|
DigiKey Part Number | 768-1027-2-ND - Tape & Reel (TR) 768-1027-1-ND - Cut Tape (CT) 768-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT4232HQ-REEL |
Description | IC USB HS QUAD UART/SYNC 64-QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HQ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 5,35200 € | 53,52 € |
| 50 | 5,19780 € | 259,89 € |
| 100 | 5,06930 € | 506,93 € |
| 250 | 4,88952 € | 1.222,38 € |
| 500 | 4,70966 € | 2.354,83 € |
| 1.000 | 4,49558 € | 4.495,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,49558 € | 17.982,32 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |












