Direct
Direct
Direct
Direct
Similar
Similar
Similar



MSB709-RT1G | |
|---|---|
DigiKey Part Number | MSB709-RT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB709-RT1G |
Description | TRANS PNP 45V 0.1A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSB709-RT1G Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSB1218A-RT1G | onsemi | 12.981 | MSB1218A-RT1GOSCT-ND | 0,16000 € | Direct |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-2PB709ARL,215CT-ND | 0,15000 € | Direct |
| 2PB709ARL,235 | Nexperia USA Inc. | 6.940 | 1727-2PB709ARL,235CT-ND | 0,15000 € | Direct |
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | 0,15000 € | Direct |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | 0,02198 € | Similar |




