2PB709ART,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.513
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 1.980
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 39.699
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.570
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.838
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 4.975
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 41.378
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 15.813
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.297
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.373
Unit Price: 0,15000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PB709ART,235

DigiKey Part Number
2PB709ART,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PB709ART,235
Description
TRANS PNP 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PB709ART,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 10V
Power - Max
250 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02549 €254,90 €
20.0000,02293 €458,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02549 €
Unit Price with VAT:0,03033 €