PNP Single Bipolar Transistors

Results: 7.452
Stocking Options
Environmental Options
Media
Exclude
7.452Results
Applied FiltersRemove All

Showing
of 7.452
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TRANS PNP 40V 0.2A SOT23-3
onsemi
103.530
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01891 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
86.428
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,02020 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 40V 0.6A SOT-23-3
Diodes Incorporated
2.325
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02306 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 60V 0.6A SOT23-3
onsemi
218.125
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02446 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
103.533
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02668 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 50V 0.05A SOT23-3
onsemi
2.606
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03147 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
50 mA
50 V
300mV @ 1mA, 10mA
50nA (ICBO)
250 @ 100µA, 5V
300 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS PNP 65V 0.1A SOT-323
Nexperia USA Inc.
1.151
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03165 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT 23-3
TRANS PNP 30V 1A SOT23-3
onsemi
1.651
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,09366 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
30 V
650mV @ 200mA, 2A
100nA
100 @ 500mA, 2V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 400V 0.15A SOT-23-3
Diodes Incorporated
97.786
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,11251 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 100V 1A SOT-23-3
Diodes Incorporated
50.464
In Stock
15.000
Factory
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,11251 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
100 V
300mV @ 50mA, 500mA
100nA
100 @ 500mA, 5V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 300V 0.2A SOT-23-3
Diodes Incorporated
47.849
In Stock
420.000
Factory
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,13055 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
300 V
250mV @ 20mA, 100mA
100nA
100 @ 50mA, 10V
500 mW
75MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223
TRANS PNP 80V 1.5A SOT223
onsemi
44.667
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.000 : 0,15313 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.5 W
50MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
FDT86106LZ
TRANS PNP 80V 0.5A SOT-223-4
onsemi
25.684
In Stock
1 : 0,65000 €
Cut Tape (CT)
4.000 : 0,14697 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
200mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
1 W
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
AP7387Q-30Y-13
TRANS PNP 400V 0.2A SOT-89-3
Diodes Incorporated
17.871
In Stock
1 : 0,69000 €
Cut Tape (CT)
1.000 : 0,19240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
1 W
50MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
TRANS PNP 60V 3A SOT-223-3
Diodes Incorporated
2.047
In Stock
1 : 0,72000 €
Cut Tape (CT)
1.000 : 0,19997 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
60 V
600mV @ 300mA, 3A
100nA (ICBO)
100 @ 500mA, 2V
2 W
140MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-3
TRANS PNP 100V 1A SOT-23-3
Diodes Incorporated
5.513
In Stock
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,17331 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
100 V
330mV @ 150mA, 1A
100nA
250 @ 500mA, 10V
625 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 40V 3A SOT-23-3
Diodes Incorporated
156.262
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,19898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
40 V
220mV @ 300mA, 3A
50nA (ICBO)
300 @ 10mA, 2V
1.25 W
270MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 20V 4A SOT-23-3
Diodes Incorporated
5.024
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,19898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4 A
20 V
180mV @ 400mA, 4A
50nA (ICBO)
300 @ 10mA, 2V
1.25 W
290MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223-3
TRANS PNP 100V 2A SOT-223-3
Diodes Incorporated
12.870
In Stock
298.000
Factory
1 : 0,89000 €
Cut Tape (CT)
1.000 : 0,25494 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
2 W
140MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT23F Flat Leads
TRANS PNP 100V 2A SOT-23F
Diodes Incorporated
44.050
In Stock
57.000
Factory
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,23707 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
100 V
275mV @ 200mA, 2A
50nA (ICBO)
200 @ 100mA, 2V
1.5 W
142MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F
3.932
In Stock
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,23729 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
250MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
NJVMJD32CG
TRANS PNP 80V 8A DPAK
onsemi
10.585
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.500 : 0,25318 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
90MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
TRANS PNP 300V 0.5A DPAK
onsemi
20.440
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.500 : 0,26411 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
300 V
-
100µA
30 @ 50mA, 10V
15 W
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223-3
TRANS PNP 40V 3A SOT-223-3
Diodes Incorporated
84.143
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,27741 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
3 A
40 V
300mV @ 250mA, 3A
100nA
250 @ 500mA, 2V
2.5 W
145MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TIP31AG
TRANS PNP 60V 10A TO-220
onsemi
26.429
In Stock
1 : 1,12000 €
Tube
-
Tube
Active
PNP
10 A
60 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
2 W
40MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
Showing
of 7.452

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.