Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX71K,235 | |
|---|---|
DigiKey Part Number | 1727-8494-2-ND - Tape & Reel (TR) 1727-8494-1-ND - Cut Tape (CT) 1727-8494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX71K,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX71K,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 380 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03826 € | 19,13 € |
| 1.000 | 0,03356 € | 33,56 € |
| 2.000 | 0,02959 € | 59,18 € |
| 5.000 | 0,02527 € | 126,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02259 € | 225,90 € |
| 20.000 | 0,02033 € | 406,60 € |
| 30.000 | 0,01918 € | 575,40 € |
| 50.000 | 0,01789 € | 894,50 € |
| 70.000 | 0,01712 € | 1.198,40 € |
| 100.000 | 0,01637 € | 1.637,00 € |
| 250.000 | 0,01474 € | 3.685,00 € |
| 500.000 | 0,01372 € | 6.860,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |







