
BC857BR TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC857BRTRPBFREETR-ND - Tape & Reel (TR) 1514-BC857BRTRPBFREECT-ND - Cut Tape (CT) 1514-BC857BRTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BR TR PBFREE |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,12903 € | 129,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10966 € | 328,98 € |
| 6.000 | 0,09989 € | 599,34 € |
| 9.000 | 0,09491 € | 854,19 € |
| 15.000 | 0,08932 € | 1.339,80 € |
| 21.000 | 0,08600 € | 1.806,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

