Direct
Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar

MMSZ8V2T3G | |
|---|---|
DigiKey Part Number | MMSZ8V2T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ8V2T3G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ8V2T3G Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 0,15000 € | Direct |
| MMSZ5237BT1G | onsemi | 14.853 | MMSZ5237BT1GOSCT-ND | 0,15000 € | Direct |
| MMSZ5237ET1G | onsemi | 2.754 | MMSZ5237ET1GOSCT-ND | 0,27000 € | Direct |
| SZMMSZ4694T1G | onsemi | 5.296 | SZMMSZ4694T1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ5237BT1G | onsemi | 0 | SZMMSZ5237BT1GOSCT-ND | 0,29000 € | Direct |





