SOD-123 Single Zener Diodes

Results: 4.979
Stocking Options
Environmental Options
Media
Exclude
4.979Results
Applied FiltersRemove All

Showing
of 4.979
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
592.187
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01266 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
371.280
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
76.789
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
36.053
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02532 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
25.050
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02730 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
47.215
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,05639 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
1.088.063
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,03129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6%
500 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
65.666
In Stock
390.000
Alternate Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02068 €
Tape & Reel (TR)
3.000 : 0,02068 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
455.241
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,03281 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
355.797
In Stock
50.000
Factory
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
276.677
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
252.504
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,03902 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
245.158
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02068 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
223.665
In Stock
70.000
Factory
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
179.069
In Stock
33.000
Factory
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.7V 500MW SOD123
onsemi
161.030
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 22V 500MW SOD123
Diodes Incorporated
155.200
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
500 mW
55 Ohms
100 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
0
In Stock
137.064
Marketplace
Check Lead Time
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
12.121 : 0,01688 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
113.872
In Stock
3.066.000
Factory
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,03902 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
-
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
98.238
In Stock
180.000
Factory
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
94.908
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 13V 470MW SOD123
Diodes Incorporated
91.416
In Stock
3.000
Factory
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02279 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±3%
470 mW
14 Ohms
100 nA @ 10 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
74.294
In Stock
453.000
Factory
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
66.842
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3V 500MW SOD123
onsemi
64.957
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01688 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
500 mW
-
800 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 4.979

SOD-123 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.